
600S8R2CW250XT
- Manufacturer
- MFR.Part #
- 600S8R2CW250XT
- JLCPCB Part #
- C3859988
- Package
- 0603
- Description
- 250V 8.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 0603 | |
| Voltage Rating | 250V | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
600S8R2CW250XT
Extended- Manufacturer
- MFR.Part #
- 600S8R2CW250XT
- JLCPCB Part #
- C3859988
- Package
- 0603
- Description
- 250V 8.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
600S8R2CW250XT
Extended- Manufacturer
- MFR.Part #
- 600S8R2CW250XT
- JLCPCB Part #
- C3859988
- Package
- 0603
- Description
- 250V 8.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
600S8R2CW250XT Specifications
600S8R2CW250XT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 0603 | |
| Voltage Rating | 250V | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 600S8R2CW250XT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

600S8R2CW250XT Documents
600S8R2CW250XT datasheets or manufacturer documentation.
600S8R2CW250XT Schematic Symbol & PCB Footprint
The 600S8R2CW250XT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.