
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Pin Spacing | 6mm | |
| Voltage Rating | 500V | |
| Tolerance | ±5% | |
| Capacitance | 47pF | |
| Temperature Coefficient | NP0、C0G | |
| Diameter | 7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5AQ470JEDAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Pin Spacing | 6mm | |
| Voltage Rating | 500V | |
| Tolerance | ±5% | |
| Capacitance | 47pF | |
| Temperature Coefficient | NP0、C0G | |
| Diameter | 7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5AQ470JEDAA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5AQ470JEDAA datasheets or manufacturer documentation.
The 5AQ470JEDAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.