
245690030100829+
- Manufacturer
- MFR.Part #
- 245690030100829+
- JLCPCB Part #
- C6401765
- Package
- SMD,P=0.64mm,Surface Mount,Right Angle
- Description
- 0.64mm 2 30P Gold Surface Mount, Right Angle SMD,P=0.64mm,Surface Mount,Right Angle Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | -- | |
| Package | SMD,P=0.64mm,Surface Mount,Right Angle | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Number of Pins | 30P | |
| Pitch | 0.64mm | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
245690030100829+
Extended- Manufacturer
- MFR.Part #
- 245690030100829+
- JLCPCB Part #
- C6401765
- Package
- SMD,P=0.64mm,Surface Mount,Right Angle
- Description
- 0.64mm 2 30P Gold Surface Mount, Right Angle SMD,P=0.64mm,Surface Mount,Right Angle Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
245690030100829+
Extended- Manufacturer
- MFR.Part #
- 245690030100829+
- JLCPCB Part #
- C6401765
- Package
- SMD,P=0.64mm,Surface Mount,Right Angle
- Description
- 0.64mm 2 30P Gold Surface Mount, Right Angle SMD,P=0.64mm,Surface Mount,Right Angle Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
245690030100829+ Specifications
245690030100829+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | -- | |
| Package | SMD,P=0.64mm,Surface Mount,Right Angle | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Number of Pins | 30P | |
| Pitch | 0.64mm | |
| Mounting Type | Surface Mount, Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 245690030100829+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

245690030100829+ Documents
245690030100829+ datasheets or manufacturer documentation.
245690030100829+ Schematic Symbol & PCB Footprint
The 245690030100829+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.