This website requires JavaScript.

* Images are for reference only

208458048001049

Extended
Manufacturer
--
MFR.Part #
208458048001049
JLCPCB Part #
C5486096
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 2.54mm 3 3A 48P Gold Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 520

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4999
10+ $6.5004
30+ $5.8913
100+ $5.3803

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons