
205061040101856+
- Manufacturer
- MFR.Part #
- 205061040101856+
- JLCPCB Part #
- C5485960
- Package
- Push-Pull,P=1.27mm
- Description
- 1.27mm 2 40P Right Angle 弯插,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | -- | |
| Package | Push-Pull,P=1.27mm | |
| Number of Rows | 2 | |
| Number of Pins | 40P | |
| Pitch | 1.27mm | |
| Mounting Type | Right Angle |

* Images are for reference only
205061040101856+
Extended- Manufacturer
- MFR.Part #
- 205061040101856+
- JLCPCB Part #
- C5485960
- Package
- Push-Pull,P=1.27mm
- Description
- 1.27mm 2 40P Right Angle 弯插,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
205061040101856+
Extended- Manufacturer
- MFR.Part #
- 205061040101856+
- JLCPCB Part #
- C5485960
- Package
- Push-Pull,P=1.27mm
- Description
- 1.27mm 2 40P Right Angle 弯插,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
205061040101856+ Specifications
205061040101856+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | -- | |
| Package | Push-Pull,P=1.27mm | |
| Number of Rows | 2 | |
| Number of Pins | 40P | |
| Pitch | 1.27mm | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 205061040101856+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

205061040101856+ Documents
205061040101856+ datasheets or manufacturer documentation.
205061040101856+ Schematic Symbol & PCB Footprint
The 205061040101856+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.