* Images are for reference only
1210YC226MAT2A
Extended
- Manufacturer
- --
- MFR.Part #
- 1210YC226MAT2A
- JLCPCB Part #
- C5128371
- Package
- 1210
- Description
- 16V 22uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 504
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 503
In-stock Item Pricing
Qty Unit Price
1+
$0.6288
10+
$0.5130
30+
$0.4551
100+
$0.3989
500+
$0.3635
1000+
$0.3458
Related Products