
116TBB0R7B100TT
- Manufacturer
- MFR.Part #
- 116TBB0R7B100TT
- JLCPCB Part #
- C3842929
- Package
- SMD,0.6x0.6mm
- Description
- 0.7pF 100V X7R SMD,0.6x0.6mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | SMD,0.6x0.6mm | |
| Voltage Rating | 100V | |
| Capacitance | 0.7pF | |
| Temperature Coefficient | X7R |

* Images are for reference only
116TBB0R7B100TT
Extended- Manufacturer
- MFR.Part #
- 116TBB0R7B100TT
- JLCPCB Part #
- C3842929
- Package
- SMD,0.6x0.6mm
- Description
- 0.7pF 100V X7R SMD,0.6x0.6mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
116TBB0R7B100TT
Extended- Manufacturer
- MFR.Part #
- 116TBB0R7B100TT
- JLCPCB Part #
- C3842929
- Package
- SMD,0.6x0.6mm
- Description
- 0.7pF 100V X7R SMD,0.6x0.6mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
116TBB0R7B100TT Specifications
116TBB0R7B100TT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | SMD,0.6x0.6mm | |
| Voltage Rating | 100V | |
| Capacitance | 0.7pF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 116TBB0R7B100TT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

116TBB0R7B100TT Documents
116TBB0R7B100TT datasheets or manufacturer documentation.
116TBB0R7B100TT Schematic Symbol & PCB Footprint
The 116TBB0R7B100TT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.