
100B3R9BW500XT1K
- Manufacturer
- MFR.Part #
- 100B3R9BW500XT1K
- JLCPCB Part #
- C3846125
- Package
- 1111
- Description
- 3.9pF 500V 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 1111 | |
| Voltage Rating | 500V | |
| Capacitance | 3.9pF |

* Images are for reference only
100B3R9BW500XT1K
Extended- Manufacturer
- MFR.Part #
- 100B3R9BW500XT1K
- JLCPCB Part #
- C3846125
- Package
- 1111
- Description
- 3.9pF 500V 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
100B3R9BW500XT1K
Extended- Manufacturer
- MFR.Part #
- 100B3R9BW500XT1K
- JLCPCB Part #
- C3846125
- Package
- 1111
- Description
- 3.9pF 500V 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100B3R9BW500XT1K Specifications
100B3R9BW500XT1K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 1111 | |
| Voltage Rating | 500V | |
| Capacitance | 3.9pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100B3R9BW500XT1K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100B3R9BW500XT1K Documents
100B3R9BW500XT1K datasheets or manufacturer documentation.
100B3R9BW500XT1K Schematic Symbol & PCB Footprint
The 100B3R9BW500XT1K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.