
1004292PT-AA10L0100
- Manufacturer
- MFR.Part #
- 1004292PT-AA10L0100
- JLCPCB Part #
- C6964648
- Package
- -
- Description
- 2 2W 4.8dBi 5.4875GHz - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | -- | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 4.8dBi | |
| Frequency(Center/Band) | 5.4875GHz | |
| Power | 2W |

* Images are for reference only
1004292PT-AA10L0100
Extended- Manufacturer
- MFR.Part #
- 1004292PT-AA10L0100
- JLCPCB Part #
- C6964648
- Package
- -
- Description
- 2 2W 4.8dBi 5.4875GHz - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1004292PT-AA10L0100
Extended- Manufacturer
- MFR.Part #
- 1004292PT-AA10L0100
- JLCPCB Part #
- C6964648
- Package
- -
- Description
- 2 2W 4.8dBi 5.4875GHz - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1004292PT-AA10L0100 Specifications
1004292PT-AA10L0100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | -- | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 4.8dBi | |
| Frequency(Center/Band) | 5.4875GHz | |
| Power | 2W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1004292PT-AA10L0100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1004292PT-AA10L0100 Documents
1004292PT-AA10L0100 datasheets or manufacturer documentation.
1004292PT-AA10L0100 Schematic Symbol & PCB Footprint
The 1004292PT-AA10L0100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.