CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 1002427
1002427
Extended
* Images are for reference only

1002427

Attributes
Value
Manufacturer
--
MFR.Part #
1002427
JLCPCB Part #
C5291490
Package
SMD
Description
1dBi、1.8dBi、3dBi、3.4dBi 2 2W 46MHz、47MHz、200MHz 50Ω 891.5MHz、1.583GHz、2.4GHz SMD Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
Manufacturer--
PackageSMD
VSWR2
Peak Gain1dBi、1.8dBi、3dBi、3.4dBi
Bandwidth46MHz、47MHz、200MHz
Frequency(Center/Band)891.5MHz、1.583GHz、2.4GHz
Impedance50Ω
Power2W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 1002427
1002427

* Images are for reference only

1002427

Extended
Manufacturer

--

MFR.Part #
1002427
JLCPCB Part #
C5291490
Package
SMD
Description
1dBi、1.8dBi、3dBi、3.4dBi 2 2W 46MHz、47MHz、200MHz 50Ω 891.5MHz、1.583GHz、2.4GHz SMD Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1002427

* Images are for reference only

1002427

Extended
Manufacturer

--

MFR.Part #
1002427
JLCPCB Part #
C5291490
Package
SMD
Description
1dBi、1.8dBi、3dBi、3.4dBi 2 2W 46MHz、47MHz、200MHz 50Ω 891.5MHz、1.583GHz、2.4GHz SMD Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1002427 Specifications

1002427 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
Manufacturer--
PackageSMD
VSWR2
Peak Gain1dBi、1.8dBi、3dBi、3.4dBi
Bandwidth46MHz、47MHz、200MHz
Frequency(Center/Band)891.5MHz、1.583GHz、2.4GHz
Impedance50Ω
Power2W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1002427. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1002427 Documents

1002427 datasheets or manufacturer documentation.

1002427 Schematic Symbol & PCB Footprint

The 1002427 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.