
1001932PT-AA10L0050
- Manufacturer
- MFR.Part #
- 1001932PT-AA10L0050
- JLCPCB Part #
- C6036906
- Package
- -
- Description
- 2 2.03dBi、4.45dBi、6.11dBi 2.4425GHz、5.3625GHz、6.525GHz 2W 50Ω 85MHz、925MHz、1.2GHz - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | -- | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 2.03dBi、4.45dBi、6.11dBi | |
| Bandwidth | 85MHz、925MHz、1.2GHz | |
| Frequency(Center/Band) | 2.4425GHz、5.3625GHz、6.525GHz | |
| Impedance | 50Ω | |
| Power | 2W |

* Images are for reference only
1001932PT-AA10L0050
Extended- Manufacturer
- MFR.Part #
- 1001932PT-AA10L0050
- JLCPCB Part #
- C6036906
- Package
- -
- Description
- 2 2.03dBi、4.45dBi、6.11dBi 2.4425GHz、5.3625GHz、6.525GHz 2W 50Ω 85MHz、925MHz、1.2GHz - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1001932PT-AA10L0050
Extended- Manufacturer
- MFR.Part #
- 1001932PT-AA10L0050
- JLCPCB Part #
- C6036906
- Package
- -
- Description
- 2 2.03dBi、4.45dBi、6.11dBi 2.4425GHz、5.3625GHz、6.525GHz 2W 50Ω 85MHz、925MHz、1.2GHz - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1001932PT-AA10L0050 Specifications
1001932PT-AA10L0050 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | -- | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 2.03dBi、4.45dBi、6.11dBi | |
| Bandwidth | 85MHz、925MHz、1.2GHz | |
| Frequency(Center/Band) | 2.4425GHz、5.3625GHz、6.525GHz | |
| Impedance | 50Ω | |
| Power | 2W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1001932PT-AA10L0050. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1001932PT-AA10L0050 Documents
1001932PT-AA10L0050 datasheets or manufacturer documentation.
1001932PT-AA10L0050 Schematic Symbol & PCB Footprint
The 1001932PT-AA10L0050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.