* Images are for reference only
086260018340829+
Extended
- Manufacturer
- --
- MFR.Part #
- 086260018340829+
- JLCPCB Part #
- C7154480
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 0.5mm 18P 2mm Bottom Contact Copper alloy Gold Slide Lock Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6883
10+
$0.5597
30+
$0.4953
100+
$0.4326
500+
$0.3940
1000+
$0.3747
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products