* Images are for reference only
086212026010800A+
Extended
- Manufacturer
- --
- MFR.Part #
- 086212026010800A+
- JLCPCB Part #
- C7154472
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 0.5mm 26P 2mm Copper alloy Copper-Tin Slide Lock Surface Mount, Right Angle Top Contact SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5313
10+
$1.2788
30+
$1.1404
100+
$0.9828
500+
$0.9137
1000+
$0.8815
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products