
08055J1R6BBTTR
- Manufacturer
- MFR.Part #
- 08055J1R6BBTTR
- JLCPCB Part #
- C5469016
- Package
- 0805
- Description
- -55℃~+125℃ 1.6pF 50V 0805 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V | |
| Capacitance | 1.6pF |

* Images are for reference only
08055J1R6BBTTR
Extended- Manufacturer
- MFR.Part #
- 08055J1R6BBTTR
- JLCPCB Part #
- C5469016
- Package
- 0805
- Description
- -55℃~+125℃ 1.6pF 50V 0805 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
08055J1R6BBTTR
Extended- Manufacturer
- MFR.Part #
- 08055J1R6BBTTR
- JLCPCB Part #
- C5469016
- Package
- 0805
- Description
- -55℃~+125℃ 1.6pF 50V 0805 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
08055J1R6BBTTR Specifications
08055J1R6BBTTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V | |
| Capacitance | 1.6pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 08055J1R6BBTTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

08055J1R6BBTTR Documents
08055J1R6BBTTR datasheets or manufacturer documentation.
08055J1R6BBTTR Schematic Symbol & PCB Footprint
The 08055J1R6BBTTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.