
06035J1R8ABTTR
- Manufacturer
- MFR.Part #
- 06035J1R8ABTTR
- JLCPCB Part #
- C2154601
- Package
- 0603
- Description
- -55℃~+125℃ 1.8pF 50V 0603 Film Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V | |
| Capacitance | 1.8pF |

* Images are for reference only
06035J1R8ABTTR
Extended- Manufacturer
- MFR.Part #
- 06035J1R8ABTTR
- JLCPCB Part #
- C2154601
- Package
- 0603
- Description
- -55℃~+125℃ 1.8pF 50V 0603 Film Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
06035J1R8ABTTR
Extended- Manufacturer
- MFR.Part #
- 06035J1R8ABTTR
- JLCPCB Part #
- C2154601
- Package
- 0603
- Description
- -55℃~+125℃ 1.8pF 50V 0603 Film Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
06035J1R8ABTTR Specifications
06035J1R8ABTTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V | |
| Capacitance | 1.8pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 06035J1R8ABTTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

06035J1R8ABTTR Documents
06035J1R8ABTTR datasheets or manufacturer documentation.
06035J1R8ABTTR Schematic Symbol & PCB Footprint
The 06035J1R8ABTTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.