* Images are for reference only
0402ZJ120FBSTR
Extended
- Manufacturer
- --
- MFR.Part #
- 0402ZJ120FBSTR
- JLCPCB Part #
- C2154555
- Package
- 0402
- Description
- -55℃~+125℃ 10V 12pF ±1% 0402 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2027
10+
$0.1617
30+
$0.1440
100+
$0.1222
500+
$0.1124
1000+
$0.1064
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →