
0402ZA2R2CAT2A
- Manufacturer
- MFR.Part #
- 0402ZA2R2CAT2A
- JLCPCB Part #
- C5464052
- Package
- 0402
- Description
- 10V 2.2pF 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 0402 | |
| Voltage Rating | 10V | |
| Capacitance | 2.2pF |

* Images are for reference only
0402ZA2R2CAT2A
Extended- Manufacturer
- MFR.Part #
- 0402ZA2R2CAT2A
- JLCPCB Part #
- C5464052
- Package
- 0402
- Description
- 10V 2.2pF 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0402ZA2R2CAT2A
Extended- Manufacturer
- MFR.Part #
- 0402ZA2R2CAT2A
- JLCPCB Part #
- C5464052
- Package
- 0402
- Description
- 10V 2.2pF 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0402ZA2R2CAT2A Specifications
0402ZA2R2CAT2A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 0402 | |
| Voltage Rating | 10V | |
| Capacitance | 2.2pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0402ZA2R2CAT2A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0402ZA2R2CAT2A Documents
0402ZA2R2CAT2A datasheets or manufacturer documentation.
0402ZA2R2CAT2A Schematic Symbol & PCB Footprint
The 0402ZA2R2CAT2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.