
0201YK120GBSTR
- Manufacturer
- MFR.Part #
- 0201YK120GBSTR
- JLCPCB Part #
- C6956069
- Package
- 0201
- Description
- -55℃~+125℃ 12pF 16V ±2% 0201 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 0201 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 16V | |
| Tolerance | ±2% | |
| Capacitance | 12pF |

* Images are for reference only
0201YK120GBSTR
Extended- Manufacturer
- MFR.Part #
- 0201YK120GBSTR
- JLCPCB Part #
- C6956069
- Package
- 0201
- Description
- -55℃~+125℃ 12pF 16V ±2% 0201 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0201YK120GBSTR
Extended- Manufacturer
- MFR.Part #
- 0201YK120GBSTR
- JLCPCB Part #
- C6956069
- Package
- 0201
- Description
- -55℃~+125℃ 12pF 16V ±2% 0201 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0201YK120GBSTR Specifications
0201YK120GBSTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 0201 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 16V | |
| Tolerance | ±2% | |
| Capacitance | 12pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0201YK120GBSTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0201YK120GBSTR Documents
0201YK120GBSTR datasheets or manufacturer documentation.
0201YK120GBSTR Schematic Symbol & PCB Footprint
The 0201YK120GBSTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.