
009158028030061
- Manufacturer
- MFR.Part #
- 009158028030061
- JLCPCB Part #
- C6634744
- Package
- SMD,P=1mm
- Description
- 1mm 2 28P Gold Surface Mount,Vertical SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | -- | |
| Package | SMD,P=1mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Number of Pins | 28P | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
009158028030061
Extended- Manufacturer
- MFR.Part #
- 009158028030061
- JLCPCB Part #
- C6634744
- Package
- SMD,P=1mm
- Description
- 1mm 2 28P Gold Surface Mount,Vertical SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
009158028030061
Extended- Manufacturer
- MFR.Part #
- 009158028030061
- JLCPCB Part #
- C6634744
- Package
- SMD,P=1mm
- Description
- 1mm 2 28P Gold Surface Mount,Vertical SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
009158028030061 Specifications
009158028030061 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | -- | |
| Package | SMD,P=1mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Number of Pins | 28P | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 009158028030061. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

009158028030061 Documents
009158028030061 datasheets or manufacturer documentation.
009158028030061 Schematic Symbol & PCB Footprint
The 009158028030061 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.