* Images are for reference only
009090025116861+
Extended
- Manufacturer
- --
- MFR.Part #
- 009090025116861+
- JLCPCB Part #
- C5853717
- Package
- Plugin,P=6.35mm
- Description
- -55℃~+105℃ 1 6.35mm Through Hole Tin Plugin,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8061
10+
$2.3961
30+
$2.1388
100+
$1.8751
500+
$1.7577
1000+
$1.7062
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products