* Images are for reference only
009072260901883+
Extended
- Manufacturer
- --
- MFR.Part #
- 009072260901883+
- JLCPCB Part #
- C6025906
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 2.54mm 300V 3A 6.5mm 60P Through Hole Tin-Lead 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0145
10+
$9.5457
30+
$8.6506
120+
$7.9001
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →