
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | -- | |
| Package | SMD,P=1mm | |
| Operating Temperature | -30℃~+85℃ | |
| Locking Feature | Slide Lock | |
| Contact Material | Copper alloy | |
| Pitch | 1mm | |
| Number of Contacts | 8P | |
| Contact Type | Single-side Contact/Vertical | |
| Height Above Board | 5mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
006208508110002/+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | -- | |
| Package | SMD,P=1mm | |
| Operating Temperature | -30℃~+85℃ | |
| Locking Feature | Slide Lock | |
| Contact Material | Copper alloy | |
| Pitch | 1mm | |
| Number of Contacts | 8P | |
| Contact Type | Single-side Contact/Vertical | |
| Height Above Board | 5mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 006208508110002/+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

006208508110002/+ datasheets or manufacturer documentation.
The 006208508110002/+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.