
006200522380000+
- Manufacturer
- MFR.Part #
- 006200522380000+
- JLCPCB Part #
- C6025799
- Package
- P=1mm
- Description
- -20℃~+85℃ 0.3mm 1mm 22P Copper alloy Slide Lock P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | -- | |
| Package | P=1mm | |
| Operating Temperature | -20℃~+85℃ | |
| Locking Feature | Slide Lock | |
| Contact Material | Copper alloy | |
| Pitch | 1mm | |
| Number of Contacts | 22P | |
| FFC, FCB Thickness | 0.3mm |

* Images are for reference only
006200522380000+
Extended- Manufacturer
- MFR.Part #
- 006200522380000+
- JLCPCB Part #
- C6025799
- Package
- P=1mm
- Description
- -20℃~+85℃ 0.3mm 1mm 22P Copper alloy Slide Lock P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
006200522380000+
Extended- Manufacturer
- MFR.Part #
- 006200522380000+
- JLCPCB Part #
- C6025799
- Package
- P=1mm
- Description
- -20℃~+85℃ 0.3mm 1mm 22P Copper alloy Slide Lock P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
006200522380000+ Specifications
006200522380000+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | -- | |
| Package | P=1mm | |
| Operating Temperature | -20℃~+85℃ | |
| Locking Feature | Slide Lock | |
| Contact Material | Copper alloy | |
| Pitch | 1mm | |
| Number of Contacts | 22P | |
| FFC, FCB Thickness | 0.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 006200522380000+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

006200522380000+ Documents
006200522380000+ datasheets or manufacturer documentation.
006200522380000+ Schematic Symbol & PCB Footprint
The 006200522380000+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.