
* Images are for reference only
KLDX-SMT2-0202-ATR
Extended
- Manufacturer
- Kycon
- MFR.Part #
- KLDX-SMT2-0202-ATR
- JLCPCB Part #
- C19843128
- Package
- SMD
- Description
- -25℃~+65℃ 24V 3.5A 6.5mm DC Power Jack Surface Mount, Right Angle SMD DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 350
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0929
10+
$2.6404
30+
$2.3571
100+
$2.0673
350+
$1.9369
1050+
$1.8805
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products