
K86X-AA-26P-KJ
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Kycon | |
| Package | Plugin | |
| Number of Rows | 3 | |
| Number of Pins | 26P | |
| Mounting Type | Through Hole |

* Images are for reference only
K86X-AA-26P-KJ
Extended- Manufacturer
- MFR.Part #
- K86X-AA-26P-KJ
- JLCPCB Part #
- C17689649
- Package
- Plugin
- Description
- 26P 3 Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
K86X-AA-26P-KJ
Extended- Manufacturer
- MFR.Part #
- K86X-AA-26P-KJ
- JLCPCB Part #
- C17689649
- Package
- Plugin
- Description
- 26P 3 Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K86X-AA-26P-KJ Specifications
K86X-AA-26P-KJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Kycon | |
| Package | Plugin | |
| Number of Rows | 3 | |
| Number of Pins | 26P | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K86X-AA-26P-KJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K86X-AA-26P-KJ Documents
K86X-AA-26P-KJ datasheets or manufacturer documentation.
Datasheet: K86X-AA-26P-KJ Datasheet (PDF)
K86X-AA-26P-KJ Schematic Symbol & PCB Footprint
The K86X-AA-26P-KJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.