
* Images are for reference only
TYPE-C-31-M-13
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- TYPE-C-31-M-13
- JLCPCB Part #
- C223906
- Package
- SMD
- Description
- -30℃~+85℃ 1 10,000 cycles 100V 12P 3A 6.5mm Black Female Laminated board Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly [Fixture Required]
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- Assembly fixture
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1979
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 1966
In-stock Item Pricing
Qty Unit Price
1+
$0.4905
10+
$0.3812
30+
$0.3345
100+
$0.2766
500+
$0.2493
1400+
$0.2348
Related Products