
* Images are for reference only
TYPE-C-31-D-06
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- TYPE-C-31-D-06
- JLCPCB Part #
- C2689964
- Package
- SMD
- Description
- -25℃~+85℃ 1 10,000 cycles 16P 5A 5V 6.4mm Female Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1094
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 1035
In-stock Item Pricing
Qty Unit Price
1+
$0.2773
50+
$0.2207
150+
$0.1962
500+
$0.1576
2500+
$0.1441
5000+
$0.1359
Related Products