CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. K9-2831D-1HDN
K9-2831D-1HDN - 1
K9-2831D-1HDN - 2
K9-2831D-1HDN - 3
Extended1/3
* Images are for reference only

K9-2831D-1HDN

Attributes
Value
Manufacturer
Korean Hroparts Elec
MFR.Part #
K9-2831D-1HDN
JLCPCB Part #
C2828116
Package
Plugin
Description
-25℃~+85℃ 100mA 12V 15.2mm 250V 3A 500,000 Cycles 6.4mm PC Pin SPDT 插件 Limit Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerKorean Hroparts Elec
PackagePlugin
Operating Temperature-25℃~+85℃
Current Rating (AC)100mA
Length6.4mm
Termination StylePC Pin
Current Rating (DC)3A
Life500,000 Cycles
CircuitSPDT
Voltage Rating (DC)12V
Width15.2mm
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. K9-2831D-1HDN
K9-2831D-1HDN

* Images are for reference only

K9-2831D-1HDN

Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K9-2831D-1HDN
JLCPCB Part #
C2828116
Package
Plugin
Description
-25℃~+85℃ 100mA 12V 15.2mm 250V 3A 500,000 Cycles 6.4mm PC Pin SPDT 插件 Limit Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K9-2831D-1HDN

* Images are for reference only

K9-2831D-1HDN

Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K9-2831D-1HDN
JLCPCB Part #
C2828116
Package
Plugin
Description
-25℃~+85℃ 100mA 12V 15.2mm 250V 3A 500,000 Cycles 6.4mm PC Pin SPDT 插件 Limit Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K9-2831D-1HDN Specifications

K9-2831D-1HDN technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerKorean Hroparts Elec
PackagePlugin
Operating Temperature-25℃~+85℃
Current Rating (AC)100mA
Length6.4mm
Termination StylePC Pin
Current Rating (DC)3A
Life500,000 Cycles
CircuitSPDT
Voltage Rating (DC)12V
Width15.2mm
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K9-2831D-1HDN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K9-2831D-1HDN Documents

K9-2831D-1HDN datasheets or manufacturer documentation.

Datasheet: K9-2831D-1HDN Datasheet (PDF)

K9-2831D-1HDN Schematic Symbol & PCB Footprint

The K9-2831D-1HDN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.