



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD-6P,7.2x6.8mm | |
| Operating Force | 2.6N | |
| Contact Current | 10mA | |
| IP Rating | IP67 | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Mounting Type | Surface Mount,Vertical | |
| With Lamp | Blue、Yellow |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K6-6157S-35 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD-6P,7.2x6.8mm | |
| Operating Force | 2.6N | |
| Contact Current | 10mA | |
| IP Rating | IP67 | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Mounting Type | Surface Mount,Vertical | |
| With Lamp | Blue、Yellow |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K6-6157S-35. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K6-6157S-35 datasheets or manufacturer documentation.
Datasheet: K6-6157S-35 Datasheet (PDF)
The K6-6157S-35 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.