
* Images are for reference only
K3-1370D-G1
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- K3-1370D-G1
- JLCPCB Part #
- C502342
- Package
- 插件,12.7x3mm
- Description
- -25℃~+80℃ 10000 times 12.7mm 2mm 300mA 3mm 4V Black PC Pin Rectangular Columnar SP3T 插件,12.7x3mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1951
50+
$0.1546
150+
$0.1373
500+
$0.1092
2500+
$0.0995
5000+
$0.0937
Related Products