


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD,6.5x2mm | |
| Operating Temperature | -25℃~+80℃ | |
| Actuator Color | Red | |
| Length | 6.5mm | |
| Termination Style | J-Lead | |
| Voltage Rating | 12V | |
| Life | 50,000 cycles | |
| Current Rating | 50mA | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 1.15mm | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K3-1288S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD,6.5x2mm | |
| Operating Temperature | -25℃~+80℃ | |
| Actuator Color | Red | |
| Length | 6.5mm | |
| Termination Style | J-Lead | |
| Voltage Rating | 12V | |
| Life | 50,000 cycles | |
| Current Rating | 50mA | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 1.15mm | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K3-1288S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K3-1288S datasheets or manufacturer documentation.
Datasheet: K3-1288S Datasheet (PDF)
The K3-1288S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.