



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD,P=3.96mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Y-Width of Bottom Edge on Board | 11.6mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 39.6mm | |
| Voltage Rating | 250V | |
| Number of Pins | 9P | |
| Current Rating | 7A | |
| Pitch | 3.96mm | |
| Pins Structure | 1x9P | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 9.25mm | |
| Number of PINs Per Row | 9 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3.96T-9P-WV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD,P=3.96mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Y-Width of Bottom Edge on Board | 11.6mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 39.6mm | |
| Voltage Rating | 250V | |
| Number of Pins | 9P | |
| Current Rating | 7A | |
| Pitch | 3.96mm | |
| Pins Structure | 1x9P | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 9.25mm | |
| Number of PINs Per Row | 9 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3.96T-9P-WV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3.96T-9P-WV datasheets or manufacturer documentation.
Datasheet: 3.96T-9P-WV Datasheet (PDF)
The 3.96T-9P-WV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.