
* Images are for reference only
1.25T-13P-WT
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- 1.25T-13P-WT
- JLCPCB Part #
- C2689924
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 13 13P 1A 1x13P 21.3mm 3.6mm 4.4mm PA46 Phosphor bronze Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 969
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 969
In-stock Item Pricing
Qty Unit Price
1+
$0.2120
10+
$0.1674
30+
$0.1483
100+
$0.1245
500+
$0.1139
1000+
$0.1031
Related Products