
* Images are for reference only
0.8T-10P-WT
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- 0.8T-10P-WT
- JLCPCB Part #
- C22360234
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.85mm 10 10P 1x10P 30V 500mA LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.1400
50+
$0.1106
150+
$0.0960
500+
$0.0851
2500+
$0.0762
4000+
$0.0719
Related Products