
* Images are for reference only
SPH9855LM4H-C
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SPH9855LM4H-C
- JLCPCB Part #
- C3171825
- Package
- LGA-5(3.5x2.7)
- Description
- -37dB 0.98mm 1.65V~3.6V 1mA 2.65mm 3.5mm 66dB Omnidirectional Omnidirectional pickup LGA-5(3.5x2.7) MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 5900
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.3862
10+
$1.3508
30+
$1.3267
100+
$1.3042
Related Products