
* Images are for reference only
SFCMC5000333MX1
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SFCMC5000333MX1
- JLCPCB Part #
- C1533568
- Package
- Plugin
- Description
- -55℃~+125℃ 10A 33nF 500V X7R ±20% 插件 Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.1768
200+
$19.0309
500+
$18.3626
1000+
$18.0325