
SFABC0500333MX1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Knowles | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V | |
| Current Rating | 10A | |
| Tolerance | ±20% | |
| Nominal Capacitance | 33nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
SFABC0500333MX1
Extended- Manufacturer
- MFR.Part #
- SFABC0500333MX1
- JLCPCB Part #
- C1533447
- Package
- Plugin
- Description
- -55℃~+125℃ 10A 33nF 50V X7R ±20% 插件 Feed Through Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SFABC0500333MX1
Extended- Manufacturer
- MFR.Part #
- SFABC0500333MX1
- JLCPCB Part #
- C1533447
- Package
- Plugin
- Description
- -55℃~+125℃ 10A 33nF 50V X7R ±20% 插件 Feed Through Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFABC0500333MX1 Specifications
SFABC0500333MX1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Knowles | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V | |
| Current Rating | 10A | |
| Tolerance | ±20% | |
| Nominal Capacitance | 33nF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFABC0500333MX1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFABC0500333MX1 Documents
SFABC0500333MX1 datasheets or manufacturer documentation.
Datasheet: SFABC0500333MX1 Datasheet (PDF)
SFABC0500333MX1 Schematic Symbol & PCB Footprint
The SFABC0500333MX1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.