
* Images are for reference only
SBSMC5000333MXB
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SBSMC5000333MXB
- JLCPCB Part #
- C6671742
- Package
- 2220(5750METRIC),3PCPAD
- Description
- 1dB@0.1MHz、15dB@1MHz、21dB@1GHz、34dB@10MHz、43dB@100MHz 2220(5750METRIC),3PCPAD Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9139
200+
$8.3447
500+
$8.0661
1000+
$7.9293