This website requires JavaScript.
no-image

* Images are for reference only

SBSMC2000154MXR

Extended
Manufacturer
Knowles
MFR.Part #
SBSMC2000154MXR
JLCPCB Part #
C5886221
Package
2220(5750METRIC),3PCPAD
Description
7dB@0.1MHz、21dB@1GHz、26dB@1MHz、43dB@100MHz、47dB@10MHz 2220(5750METRIC),3PCPAD Feed Through Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.7054
200+ $9.0603
500+ $8.7566
1000+ $8.6072
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons