
* Images are for reference only
RF2525B124K201KX145T
Extended
- Manufacturer
- Knowles
- MFR.Part #
- RF2525B124K201KX145T
- JLCPCB Part #
- C1942794
- Package
- 2525
- Description
- 120nF 200V X7R ±10% 2525 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4610
200+
$2.5004
500+
$2.4134
1000+
$2.3700