
GQ-30710-000
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Knowles | |
| Package | - | |
| Frequency Range | 70Hz~13kHz | |
| Length | 6.3mm | |
| Technology | Electromagnetic | |
| Height | 6.3mm | |
| Impedance | 90Ω | |
| Width | 4.29mm |

* Images are for reference only
GQ-30710-000
Extended- Manufacturer
- MFR.Part #
- GQ-30710-000
- JLCPCB Part #
- C3310942
- Package
- -
- Description
- 4.29mm 6.3mm 6.3mm 70Hz~13kHz 90Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GQ-30710-000
Extended- Manufacturer
- MFR.Part #
- GQ-30710-000
- JLCPCB Part #
- C3310942
- Package
- -
- Description
- 4.29mm 6.3mm 6.3mm 70Hz~13kHz 90Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GQ-30710-000 Specifications
GQ-30710-000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Knowles | |
| Package | - | |
| Frequency Range | 70Hz~13kHz | |
| Length | 6.3mm | |
| Technology | Electromagnetic | |
| Height | 6.3mm | |
| Impedance | 90Ω | |
| Width | 4.29mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GQ-30710-000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GQ-30710-000 Documents
GQ-30710-000 datasheets or manufacturer documentation.
Datasheet: GQ-30710-000 Datasheet (PDF)
GQ-30710-000 Schematic Symbol & PCB Footprint
The GQ-30710-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.