
* Images are for reference only
EK-23024-000
Extended
- Manufacturer
- Knowles
- MFR.Part #
- EK-23024-000
- JLCPCB Part #
- C3273583
- Package
- -
- Description
- -53dB@±3dB 1.3V~10V 2.26mm 4.4kΩ 50uA Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5841
200+
$2.5490
500+
$2.4588
1000+
$2.4153
Related Products