
* Images are for reference only
9702-2SL-1
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 9702-2SL-1
- JLCPCB Part #
- C6112982
- Package
- -
- Description
- -55℃~+125℃ 1.02mm 1000@100MHz 2.5pF~10pF - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2192
196+
$0.8861
504+
$0.8555
1008+
$0.8411