
* Images are for reference only
9611SL
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 9611SL
- JLCPCB Part #
- C5569723
- Package
- -
- Description
- -55℃~+125℃ 1000@100MHz 2.54mm 2.5pF~10pF - Trimmers, Variable Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2148
192+
$2.0811
496+
$2.0120
992+
$1.9783