
* Images are for reference only
9410-0
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 9410-0
- JLCPCB Part #
- C7057539
- Package
- -
- Description
- -55℃~+125℃ 1.52mm 1000@100MHz 1pF~4.5pF - Trimmers, Variable Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6244
196+
$1.0485
504+
$1.0131
1008+
$0.9954