
* Images are for reference only
5550N561J602LE
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 5550N561J602LE
- JLCPCB Part #
- C1649058
- Package
- Plugin,P=14.73mm
- Description
- 14.73mm 560pF 6kV C0G ±5% 插件,P=14.73mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0666
200+
$5.4434
500+
$5.2519
1000+
$5.1585