
* Images are for reference only
27273-3R5
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 27273-3R5
- JLCPCB Part #
- C6663721
- Package
- -
- Description
- -65℃~+125℃ 0.6pF~4.5pF 3000@250MHz 7.98mm - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8471
200+
$3.1305
400+
$3.0260
800+
$2.9746