
* Images are for reference only
2225Y2000332KFT
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 2225Y2000332KFT
- JLCPCB Part #
- C1936033
- Package
- 2225
- Description
- 200V 3.3nF C0G ±10% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6439
200+
$0.6370
500+
$0.6145
1000+
$0.6032