2225Y1000394KDT
Extended
* Images are for reference only

2225Y1000394KDT

Attributes
Value
Manufacturer
MFR.Part #
2225Y1000394KDT
JLCPCB Part #
C1931024
Package
2225
Description
100V 390nF X7R ±10% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package2225
Voltage Rating100V
Tolerance±10%
Capacitance390nF
Temperature CoefficientX7R