2225Y0500334MXT
Extended
* Images are for reference only

2225Y0500334MXT

Attributes
Value
Manufacturer
MFR.Part #
2225Y0500334MXT
JLCPCB Part #
C1908001
Package
2225
Description
330nF 50V X7R ±20% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package2225
Voltage Rating50V
Tolerance±20%
Capacitance330nF
Temperature CoefficientX7R